Howard Leight 1035107-VS VeriShield Ear Caps 31 dB Noise Reduction 1 piece

MPN
1035107-VS
EAN-13
7312550351079
Order Code
09-4011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.18 £24.80
10+ £24.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Howard Leight 1035107-VS Protective ear caps, also known as the VS120FHV VeriShield™, offer 31 dB noise reduction and are essential personal protective equipment for workplace ear protection. These ear caps are designed to safeguard hearing in noisy environments, making them ideal for industrial and construction applications. Manufactured by Howard Leight, they provide reliable protection for individuals requiring effective noise isolation.
Type Protective ear caps
Single Number Rating 31dB
Colour Black
EN Standard Not Specified
Weight 191g

Reviews

Be the first to submit a review

Trustpilot