Howard Leight 1035103-VS VeriShield Ear Caps 27dB Lightweight Comfortable

MPN
1035103-VS
EAN-13
7312550351031
Order Code
09-4010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Howard Leight's 1035103-VS ear caps provide 27 dB of noise reduction, making them ideal for effective ear protection in noisy environments. These protective ear caps are part of the VS110F VeriShield™ range and serve as essential personal protective equipment (PPE) in the workplace. They are commonly used for safeguarding hearing in industrial and construction settings.
Type Protective ear caps
Single Number Rating 27dB
Colour Black
EN Standard Not Specified
Weight 260g

Reviews

Be the first to submit a review

Trustpilot