HOTO QWLDZ001 Cordless drill 36W brushless Percussion Drills

MPN
QWLDZ001
Brand
HOTO
EAN-13
6974370800079
Order Code
16-5280
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £99.08 £84.22
10+ £81.69
50+ £81.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 206 availableBack-order availability date - 03/12/2026

HOTO QWLDZ001 presents a versatile, high-precision tool with the Brushless Cordless Drill 36W, categorised under the alternate description 3343978. This product features advanced brushless motor technology, providing higher efficiency, better performance, and extended operational lifespan compared to traditional brushed motor drills. Equipped with a percussion drilling function, it is adept at handling a variety of materials, including metal, wood, and masonry, making it indispensable in construction, automotive maintenance, and industrial assembly applications. The drill's cordless design enhances manoeuvrability, offering greater flexibility in confined or remote environments where power supply accessibility is limited.
Type Cordless drill
Power 36W
Capacity (mAh, Ah) 2000mAh
Height 181mm
Length 178mm
Operating Voltage 12V
Product Type Cordless drill
Torque (max.) 30Nm
Weight 882g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot