HOTO HTE0025GL PRO Laser range finder Bluetooth 50 m range ultrasonic meter

MPN
HTE0025GL
Brand
HOTO
EAN-13
6974370800802
Order Code
16-5278
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.55 £47.22
10+ £45.56
50+ £45.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 337 availableBack-order availability date - 21/12/2026

HOTO HTE0025GL Laser Range Finder Bluetooth 50 m Range Ultrasonic Meter is identified alternately as 3347212. This precise laser range finder is equipped with Bluetooth connectivity, enabling seamless data transfer and integration with electronic devices over distances up to 50 metres. Its ultrasonic measurement capabilities ensure high accuracy and reliability, making it suitable for a variety of engineering applications such as surveying, construction, and architectural design where accurate distance measurement is paramount. Utilising state-of-the-art laser technology, the HTE0025GL is designed for professionals who require dependable results in complex environments.
Type Laser range finder
Accuracy 2mm
Measurement Range 0.05 - 50m
Accuracy ± 2mm
Dimensions (L x W x H) 23 x 44 x 99 mm
Height 99mm
Laser Category 2
Laser wavelength 680nm
Length 23mm
Max. reading range 50m
Min. reading range 0.05m
Power Supply Lithium battery 850 mAh,
Charge the battery through the USB-C port.
Product Type Laser range finder
Weight 90g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot