HOTO HOE0013GL QWCQA002 Cordless compressor 10 bar Auto turn-off display

MPN
HOE0013GL
Brand
HOTO
EAN-13
6974370801816
Order Code
16-5276
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.50 £51.42
10+ £49.88
50+ £49.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 24/09/2026

HOTO HOE0013GL QWCQA002 is a cordless compressor capable of achieving a maximum pressure of 10 bar. This compact device incorporates an auto turn-off function displayed on a digital screen, enhancing user convenience and precision in pressure regulation. Designed with the engineer in mind, this compressor is suitable for a range of applications including automotive tyre inflation, pneumatic tool operation, and other portable on-site requirements where a reliable and versatile pressure source is essential. With its robust construction and industry-compliant features, the HOTO HOE0013GL serves as an efficient solution for engineering settings demanding a flexible and effective air compression device.
Type Cordless compressor
Battery Capacity 2000mAh
Dimensions (L x W x H) 93 x 58 x 38 mm
Height 38mm
Length 93mm
Max. operating pressure 10bar
Operating Voltage 5V
Power Supply Type via USB
Product Type Cordless compressor
Weight 255g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot