HOTO 3210673 QWXCJ001 Powerful 200W Motor Incl. Charger Long Life

MPN
3210673
Brand
HOTO
EAN-13
6974370800215
Order Code
09-4005
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £92.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 130 availableBack-order availability date - 02/06/2026

Hoto manufactures the QWXCJ001, a battery-powered jet washer. It features a rechargeable battery and includes a charger, making it portable and convenient. The pressure washer is ideal for cleaning outdoor surfaces and vehicles efficiently.
Type mobile
Operating Pressure Rechargeable battery
Hose Length 6m
Max. feed rate 180 l/h
Weight 1.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot