HOTO 20007 QWLSD004 Bit Set Precision Screwdriver Magnetic S2 Steel

MPN
20007
Brand
HOTO
EAN-13
6974370800338
Order Code
09-4004
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
377 in stock, despatched in 4 working days

The HOTO QWLSD004 bit screwdriver, manufactured by HOTO, is designed for precision screwdriving tasks. It features a compact design and interchangeable bits for versatility and ease of use. It's ideal for electronics, household repairs, and DIY projects.
Type Precision Screwdriver Set
ESD Safe No
VDE/1000V Approved No
(Ø) 16.5mm
Dim (Ø x L) 16.5 mm x 120 mm
Length 120mm
Screwdriver Features incl. bit set
Weight 58g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot