Horex 2263 720 Digital Depth Gauge 200mm

MPN
2263720
Brand
Horex
EAN-13
4029713269135
Order Code
52-0315
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Measurement:

    200mm 300mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £135.26 £114.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Horex Digital Depth Gauges 200mm offers an economical way of gaining fast and easy-to-read measurements via its handy LCD display, giving highly accurate 0.01mm read-outs and therefore making it an ideal tool for metal workers and garages. Additionally equipped with a useful locking screw and straight measuring rod, while manufactured to a high standard using stainless steel.
  • 0.01mm/0.0005in read-out
  • Company standard
  • Locking screw
  • Delivered in case
Type Digital depth gauge
Accuracy 0.01mm
Maximum Measurement 200mm

Reviews

Be the first to submit a review

Trustpilot