Horex 2226 522 Vernier Pocket Calipers 300mm 50mm Jaw

MPN
2226522
Brand
Horex
EAN-13
4029713252076
Order Code
52-0295
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £92.00 £78.20
10+ £75.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Horex Vernier Pocket Calipers 300mm 50mm Jaw represents the cutting edge of high-class measurement technology and has been equipped with several excellent features, including a 50mm jaw length, while manufactured to a high standard using stainless steel.
  • DIN 862
  • Stainless steel
  • With locking screw
  • Satin chromed reading parts
  • Delivered in case
  • Type Vernier caliper
    Length 300mm
    Display Type Analogue
    Reading range (max.) 300mm

    Reviews

    Be the first to submit a review

    Trustpilot