Horex 2224522 Pocket Caliper 300mm Precise Portable Measuring Tool

MPN
2224522
Brand
Horex
EAN-13
4029713252038
Order Code
12-1006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.56 £62.53
10+ £60.65
50+ £60.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Horex pocket caliper 300 mm is a precision measuring tool manufactured by Horex. It features a compact, pocket-sized design suitable for measuring internal and external dimensions with accuracy. This caliper is ideal for engineers and technicians requiring precise measurement in various applications such as metalworking and carpentry.
Type Pocket caliper
Length 300mm
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Analogue
Material Stainless steel
Reading range (max.) 300mm
Scale length (max.) 50mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot