Horex 2224518 Pocket Caliper 200 mm Compact and Precise Tool

MPN
2224518
Brand
Horex
EAN-13
4029713252021
Order Code
12-1005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £39.72 £33.76
10+ £32.57
50+ £32.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Horex 2224518 Pocket caliper 200 mm, manufactured by Horex, is designed for precise measurement tasks. Its compact size makes it ideal for portability and on-site measurements. This tool is commonly used in engineering, woodworking, and metalworking applications.
Type Pocket caliper
Length 200mm
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Analogue
Material Stainless steel
Reading range (max.) 200mm
Scale length (max.) 40mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot