Horex 2224516 Pocket Caliper 150mm Precision Measuring Tool

MPN
2224516
Brand
Horex
EAN-13
4029713252014
Order Code
12-1004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £27.93 £23.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Horex 2224516 pocket caliper, sized at 150 mm, is a precision measuring tool ideal for small, detailed work. Manufactured by Horex, it offers accuracy and ease of use in various engineering and woodworking applications. This handy caliper is perfect for measuring internal and external dimensions with reliability.
Type Pocket caliper
Length 150mm
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Analogue
Material Stainless steel
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot