HoraeTec 080130-0-4 Main Tap Terminal 3-Pin 25mm² Grey Finger-Safe

Image Representative of Range

HoraeTec 080130-0-4 Main Tap Terminal 3-Pin 25mm² Grey Finger-Safe

MPN
080130-0-4
Brand
HoraeTec
EAN-13
2050009574345
Order Code
12-0999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Manufactured by HoraeTec, the 080130-0-4 Main Tap Terminal is a grey 3-pin connector designed for 25 mm² conductors. Featuring a conductor type L, it is ideal for linking main electrical lines. This component is commonly used in various electrical distribution systems.
Type Main tap terminal
Number of Circuits 3
Wire Gauge 25mm²
Conductor type L
Factory colour Grey
Misc Attribute 3-pin L/L/L
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot