HoraeTec 080010-2-4 Distribution Block Quick DIN-rail Mount Green/Yellow

Image Representative of Range

HoraeTec 080010-2-4 Distribution Block Quick DIN-rail Mount Green/Yellow

MPN
080010-2-4
Brand
HoraeTec
EAN-13
4051589800129
Order Code
12-0998
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green, Yellow Grey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The HoraeTec 080010-2-4 distribution block is a green and yellow 1-pin component. It features the UVB 100 PE model, suitable for electrical distribution tasks. This part is commonly used in electrical systems for efficient power management.
Type Distribution block
No. of Ways 1
Termination Quick-Connect
Colour Green, Yellow
Misc Attribute 1 pole
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot