HoraeTec 080010-0-4 Distribution Block Grey, 1-pin, Quick DIN-rail Mounting

Image Representative of Range

HoraeTec 080010-0-4 Distribution Block Grey, 1-pin, Quick DIN-rail Mounting

MPN
080010-0-4
Brand
HoraeTec
EAN-13
4051589800105
Order Code
12-0996
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Green, Yellow Grey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The HoraeTec 080010-0-4 distribution block is grey with a 1-pin configuration. It is designed for efficient electrical distribution and connectivity. Typically used in industrial and commercial applications, it ensures a reliable power distribution system.
Type Distribution block
No. of Ways 1
Termination Quick-Connect
Colour Grey
Misc Attribute 1 pole
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot