The Hoover HHP50CA 011 air purifier enhances air quality with its ioniser and allergen removal features, ideal for spaces up to 110 m². This ivory and silver device efficiently improves indoor environments by reducing allergens. Typical applications include homes or offices seeking improved air quality control.
| Type |
Air purifier |
| Active Carbon (AC) filter |
Yes |
| Air filter |
Yes |
| Air purify rate |
330 m³/h |
| Air quality indicator (AQI) |
Yes |
| Allergy UK approved |
Yes |
| Aromatherapy |
Yes |
| Automatic cord rewinder |
Yes |
| Automatic mode |
Yes |
| Bluetooth |
Yes |
| Built-in display |
Yes |
| Cable Length |
2m |
| Carrying handle(s) |
Yes |
| Clean Air Delivery Rate (CADR) (dust) |
330 m³/h |
| Control Type |
Touch |
| Dehumidifier function |
No |
| Depth |
317mm |
| Dimensions |
(L x W x H) 317 x 280 x 575 mm |
| Filter cleaning indicator |
Yes |
| Filter replacement required |
Yes |
| Filtering capability |
Pollen |
| Filters out PM2.5 |
99.97% |
| Gas sensor |
Yes |
| Height |
575mm |
| HEPA class |
HEPA 13 |
| Humidifier function |
No |
| Humidity sensor |
Yes |
| Length |
317mm |
| Night mode |
Yes |
| Number of filter stages |
3 |
| Package depth |
370mm |
| Package height |
645mm |
| Package weight |
9.6kg |
| Package width |
353mm |
| Personal pollen settings |
Yes |
| PM10 sensor |
Yes |
| PM2.5 sensor |
Yes |
| Product colour |
White |
| Remotely operated |
Yes |
| Removable filter |
Yes |
| SPL |
50dB |
| Standby function |
Yes |
| Suitable for allergics |
Yes |
| Suitable for room area up to |
110m² |
| Suitable for rooms up to |
110m² |
| Temperature sensor |
Yes |
| Turbo mode |
Yes |
| Voice control |
Yes |
| Volatile Organic Compounds (VOC) removal |
Yes |
| Washable filter |
Yes |
| Weight |
6.9kg |
| Width |
280mm |
| Wi-Fi |
Yes |
| Works with Amazon Alexa |
Yes |
| Works with Google Home |
Yes |