Hongshang HSEC 170 Heatshrink End Cap 120 mm Pre-Shrink 1pc

MPN
HSEC 170
Brand
Hongshang
EAN-13
4064161269788
Order Code
04-4514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.07 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Hongshang HSEC 170 heatshrink end cap by Hongshang features a nominal inside diameter of 120 mm pre-shrinkage. This durable heat shrink cap is ideal for providing secure cable insulation and protecting cable ends from environmental factors. It is commonly used in electrical and telecommunications applications to ensure the longevity of cable installations.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 150mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 60mm
Nominal inside diameter (pre-shrinkage) 120mm
Shrinkage Ratio 2:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 4mm

Reviews

Be the first to submit a review

Trustpilot