Hongshang HSEC 140 Heatshrink End Cap 55mm Pre-Shrink Diameter

MPN
HSEC 140
Brand
Hongshang
EAN-13
2050004815856
Order Code
04-4511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Hongshang HSEC 140 Heatshrink End Cap, with a nominal pre-shrinkage inside diameter of 55 mm, is designed for effective cable insulation. Manufactured by Hongshang, this heatshrink cap provides reliable sealing and protection for cable ends. It is typically used in electrical applications to insulate and seal cables, preventing moisture ingress and enhancing durability.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 103mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 26mm
Nominal inside diameter (pre-shrinkage) 55mm
Shrinkage Ratio 2:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.50mm

Reviews

Be the first to submit a review

Trustpilot