Hongshang HSEC 135 Series Heatshrink End Cap 40mm Inside Diameter

MPN
HSEC 135
Brand
Hongshang
EAN-13
2050004815849
Order Code
04-4510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Hongshang HSEC 135 Heatshrink End Cap has a nominal inside diameter of 40 mm before shrinking. It provides excellent cable insulation and protection. This product is typically used in electrical applications to seal and protect the ends of cables.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 83mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 40mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.30mm

Reviews

Be the first to submit a review

Trustpilot