Hongshang HRSL/9-38/0.25 Heatshrink Cable Ø 9-38mm 0.25m Effective

MPN
HRSL/9-38/0.25
Brand
Hongshang
EAN-13
2050006228135
Order Code
04-4505
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Hongshang, the HRSL/9-38/0.25 is a heatshrink cable repair sleeve with a diameter range of 9 to 38 mm. It offers protection for cable joints and serves as a protective ground sheath, making it ideal for cable repair. Used without screw connectors, this 0.25 m sleeve is designed for simple and effective cable maintenance.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 38mm
Cable Ø range 9 - 38mm
Cable Ø up to 9mm
Maximum Temperature +65°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot