Christmas Opening Hours and Delivery Dates here

Hongshang HRSL/50-183/0.50 Heatshrink Cable Ø 50-183mm Length 0.50m

Order Code:

04-4504

Brand: Hongshang MPN: HRSL/50-183/0.50 EAN-13: 2050006227930

Discontinued


Hongshang manufactures the HRSL/50-183/0.50, a heatshrink cable repair sleeve with a diameter range of 50 - 183 mm and a length of 0.50 m. It serves as a protective ground sheath and is used for cable repair without the need for screw connectors. Typical applications include providing a secure and durable covering for damaged cables to ensure safe and efficient energy transmission.
Length 500mm
Type Heatshrink w/o screw connectors
Cable Ø (max.) 183mm
Cable Ø range 50 - 183 mm
Cable Ø up to 50mm
Factory colour Black
Max. temperature +65°C
Min. temperature -40°C

Trustpilot