Hongshang HRSL/27-110/0.50 Heatshrink Cable Ø 27-110mm 0.50m

MPN
HRSL/27-110/0.50
Brand
Hongshang
EAN-13
2050006227916
Order Code
04-4503
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hongshang HRSL/27-110/0.50 is a heatshrink cable repair sleeve with a diameter range of 27 to 110 mm and is 0.50 m in length. Manufactured by Hongshang, it is designed without screw connectors and serves as a protective ground sheath. It is typically used for cable repair and protection, effectively shielding against environmental damage.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 110mm
Cable Ø range 27 - 110mm
Cable Ø up to 27mm
Maximum Temperature +65°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot