Hongshang HRSL/20-85/0.50 Heatshrink Cable Ø 20-85mm 0.50m Length

MPN
HRSL/20-85/0.50
Brand
Hongshang
EAN-13
2050006228142
Order Code
04-4501
Country of Origin
China
View Full Product Range (8)

Discontinued


The Hongshang HRSL/20-85/0.50 is a versatile heatshrink sleeve designed for cables with a diameter range of 20 to 85 mm, providing excellent protective and repair solutions. Manufactured by Hongshang, it offers a 0.50 m length without screw connectors, ideal for protective ground sheath applications and cable repair tasks. This cable repair sleeve effectively protects and insulates cables, making it suitable for various industrial settings.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 85mm
Cable Ø range 20 - 85mm
Cable Ø up to 20mm
Maximum Temperature +65°C
Min. temperature -40°C

Trustpilot