Hongshang HRSL/13-57/0.25 Heatshrink Cable Ø 13-57mm 0.25m No Screws

MPN
HRSL/13-57/0.25
Brand
Hongshang
EAN-13
2050006227879
Order Code
04-4499
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hongshang HRSL/13-57/0.25 is a heat shrink cable repair sleeve with a diameter range of 13 to 57 mm and a length of 0.25 metres. It serves as a protective ground sheath and cable repair solution without screw connectors. This product is ideal for safeguarding and repairing cables while providing insulation.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 57mm
Cable Ø range 13 - 57mm
Cable Ø up to 13mm
Maximum Temperature +65°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot