Hongshang HRA3 180/50 Heatshrink Adhesive Black 180mm 50mm 1.22m 3:1

MPN
HRA3 180/50
Brand
Hongshang
EAN-13
2050004812169
Order Code
04-4491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £62.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 01/12/2026

The Hongshang HRA3 180/50 heatshrink features a 3:1 shrinkage ratio, making it ideal for providing insulation and protection to cables and wires. Measuring 180 mm at full expansion and containing adhesive lining, it ensures a secure and weatherproof seal. This 1.22 m length product is commonly utilised in both automotive and electronic applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 180mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 4.20mm

Reviews

Be the first to submit a review

Trustpilot