Hongshang HRA3 160/50 Heatshrink Adhesive Black 3:1 1.22m 160mm/50mm

Hongshang HRA3 160/50 Heatshrink Adhesive Black 3:1 1.22m 160mm/50mm

MPN
HRA3 160/50
Brand
Hongshang
EAN-13
2050004817454
Order Code
04-4490
Country of Origin
China
View Full Product Range (12)

Discontinued


The Hongshang HRA3 160/50 is a heatshrink with adhesive, measuring 1.22 metres. It has a shrinkage ratio of 3:1, ideal for providing a secure and watertight seal. Typically used for insulating and protecting electrical connections, it ensures durability and reliability.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 160mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 4.20mm

Trustpilot