Hongshang HRA2 95/25 Heatshrink Black 4:1 Adhesive 1.22m

MPN
HRA2 95/25
Brand
Hongshang
EAN-13
2050004814965
Order Code
04-4486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/12/2026

Hongshang produces the HRA2 95/25 heatshrink with adhesive, featuring a 4:1 shrinkage ratio for effective insulation and protection. It measures 1.22 m in length and transitions from 95 mm to 25 mm when shrunk. This product is ideal for sealing and insulating cables and connectors in various electrical applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 95mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.00mm

Reviews

Be the first to submit a review

Trustpilot