Hongshang HRA2 8/2 Heatshrink Adhesive Black 8mm 4:1 1.22m

MPN
HRA2 8/2
Brand
Hongshang
EAN-13
2050004817416
Order Code
04-4485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 88 availableBack-order availability date - 01/12/2026

The Hongshang HRA2 8/2 Heatshrink + adhesive is a versatile tubing solution featuring a 4:1 shrink ratio, reducing from 8 mm to 2 mm. The adhesive lining ensures a secure and weatherproof seal, ideal for electrical insulation and moisture protection. Typical applications include cable repair, wire bundling, and providing strain relief in automotive and marine environments.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot