Hongshang HRA2 55/16 Heatshrink Adhesive Black 4:1 Shrink 1.22m

MPN
HRA2 55/16
Brand
Hongshang
EAN-13
2050004814941
Order Code
04-4483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 01/12/2026

The Hongshang HRA2 55/16 heatshrink with adhesive is a 1.22 m long tube designed for robust cable insulation with a shrinkage ratio of 4:1. Manufactured by Hongshang, it features a 55 mm diameter that reduces to 16 mm, ensuring a secure fit and durable protection for cables. Commonly used in electrical and automotive applications, it provides reliable sealing and strain relief.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 55mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.70mm

Reviews

Be the first to submit a review

Trustpilot