Hongshang HRA2 40/12 Heatshrink w/Adhesive Black 4:1 1.22m 40-12mm

MPN
HRA2 40/12
Brand
Hongshang
EAN-13
2050004817430
Order Code
04-4482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 01/12/2026

The Hongshang HRA2 40/12 heatshrink is a black, adhesive-lined tubing offering a 4:1 shrink ratio, perfect for insulating and protecting wires. Manufactured by Hongshang, this 1.22 m heatshrink is ideal for providing sealed and secure cable connections. Its reliable adhesive makes it suitable for automotive, electrical, and marine applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.50mm

Reviews

Be the first to submit a review

Trustpilot