Hongshang HRA2 33/8 Heatshrink Adhesive Black 33mm 8mm 4:1 1.22m

MPN
HRA2 33/8
Brand
Hongshang
EAN-13
2050004815818
Order Code
04-4481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 01/12/2026

The Hongshang HRA2 33/8 Heatshrink + adhesive is a black heat shrink tubing with a 4:1 shrinkage ratio, measuring 1.22 metres in length. It is designed to provide excellent insulation and sealing, featuring an adhesive lining for enhanced moisture protection. Typically used in electrical and mechanical repairs, it ensures a secure fit for cables and connectors.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 33mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.50mm

Reviews

Be the first to submit a review

Trustpilot