Hongshang HRA2 160/50 Heatshrink Adhesive 160mm 50mm Shrink 4:1 Black

Hongshang HRA2 160/50 Heatshrink Adhesive 160mm 50mm Shrink 4:1 Black

MPN
HRA2 160/50
Brand
Hongshang
EAN-13
2050004814996
Order Code
04-4475
Country of Origin
China
View Full Product Range (14)

Discontinued


The Hongshang HRA2 160/50 heatshrink is a black 160 mm tube with a 4:1 shrinkage ratio, featuring adhesive lining for secure sealing. This product is typically used for insulating and protecting cables and joints. With a length of 1.22 m, it is suitable for various electrical applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 160mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.30mm

Trustpilot