Hongshang HRA2 16/5 Heatshrink 16mm-5mm 4:1 Adhesive 1.22m Black

MPN
HRA2 16/5
Brand
Hongshang
EAN-13
2050004812305
Order Code
04-4473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 01/12/2026

The Hongshang HRA2 16/5 heat shrink with adhesive is a black tubing that measures 1.22 metres in length and reduces from 16 mm to 5 mm, with a 4:1 shrinkage ratio. Manufactured by Hongshang, it provides excellent insulation and sealing for components. Commonly used in electrical and automotive industries, it ensures protection against moisture and mechanical abrasion.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 16mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.20mm

Reviews

Be the first to submit a review

Trustpilot