Hongshang HRA2 140/42 Heatshrink Adhesive Black 140mm 42mm 4:1 1.22m

Hongshang HRA2 140/42 Heatshrink Adhesive Black 140mm 42mm 4:1 1.22m

MPN
HRA2 140/42
Brand
Hongshang
EAN-13
2050004814989
Order Code
04-4471
Country of Origin
China
View Full Product Range (14)

Discontinued


Hongshang offers the HRA2 140/42 heatshrink with adhesive, featuring a size of 140 mm and a shrinkage ratio of 4:1. This black heatshrinking tube provides reliable insulation and sealing for various electrical applications. It's ideal for protecting cables, connectors, and wire splices from harsh environmental conditions.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 42mm
Nominal inside diameter (pre-shrinkage) 140mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.30mm

Trustpilot