Hongshang H-5(3X)-F 6/2 Heatshrink 3:1 Adhesive Black 6mm-2mm 1.22m

Image Representative of Range

Hongshang H-5(3X)-F 6/2 Heatshrink 3:1 Adhesive Black 6mm-2mm 1.22m

MPN
H-5(3X)-F 6/2
Brand
Hongshang
EAN-13
2050004812145
Order Code
04-4449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 60 availableBack-order availability date - 04/12/2026

The Hongshang H-5(3X)-F 6/2 heat shrink features a 6 mm to 2 mm shrink ratio of 3:1, with adhesive lining for enhanced insulation and protection. With a length of 1.22 metres, this black heat shrink is used for sealing and insulating electrical connections, providing reliable environmental protection. Typically applied in automotive, marine, and electrical engineering sectors, it ensures secure and durable cable and wiring solutions.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot