Hongshang H-5(3X)-F 3/1 Heatshrink Adhesive Black 3mm Shrink 3:1 1.22m

Image Representative of Range

Hongshang H-5(3X)-F 3/1 Heatshrink Adhesive Black 3mm Shrink 3:1 1.22m

MPN
H-5(3X)-F 3/1
Brand
Hongshang
EAN-13
2050004812121
Order Code
04-4445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 24 availableBack-order availability date - 04/12/2026

The Hongshang H-5(3X)-F 3/1 heatshrink with adhesive is a 3 mm black tubing that shrinks to 1 mm with a 3:1 shrinkage ratio over its 1.22 m length. It provides insulation and protection for cables and wires, commonly used in electrical and automotive applications. This product's adhesive lining ensures a secure, weatherproof seal.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot