Hongshang H-5(3X)-3 Heatshrink Adhesive Black 9mm 3m 3:1 Shrinkage

MPN
H-5(3X)-3
Brand
Hongshang
EAN-13
2050006225530
Order Code
04-4435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Made by Hongshang, the H-5(3X)-3 heatshrink features a 3:1 shrinkage ratio and includes adhesive for a secure fit. This black heatshrink tubing has a 9 mm diameter that shrinks down to 3 mm, and comes in a 3 m length. It is typically used for insulating and protecting electrical connections and ensuring environmental sealing.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 3m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm

Reviews

Be the first to submit a review

Trustpilot