Hongshang H-2(Z)6.4 - 3.2 Heatshrink Black 6.40mm 3.20mm 2:1 No Adhesive

MPN
H-2(Z)6.4 - 3.2
Brand
Hongshang
EAN-13
2050004817027
Order Code
04-4427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The Hongshang H-2(Z)6.4 - 3.2 heatshrink is a black, non-adhesive heat shrink tubing with a 2:1 shrink ratio, reducing from 6.40 mm to 3.20 mm. Manufactured by Hongshang, this tubing is sold per metre and is ideal for insulation, protection, and bundling of cables and wires. Typical applications include electrical, automotive, and general-purpose sealing tasks.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot