Hongshang H-2(Z)4.8 - 2.4 Heatshrink 4.80mm to 2.40mm Black 2:1 Ratio

MPN
H-2(Z)4.8 - 2.4
Brand
Hongshang
EAN-13
2050004815764
Order Code
04-4423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The Hongshang H-2(Z)4.8 - 2.4 heatshrink is a black tubing without adhesive that shrinks from 4.80 mm to 2.40 mm with a 2:1 shrink ratio. Manufactured by Hongshang, this heatshrink is sold per metre and is typically used for insulating and protecting wires and cables. It is ideal for repairing wiring harnesses and providing environmental protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot