Hongshang H-2(Z)38.1 - 19.0 Heatshrink Black 38.1mm 19mm Shrinkage 2:1

MPN
H-2(Z)38.1 - 19.0
Brand
Hongshang
EAN-13
2050004817058
Order Code
04-4421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Hongshang manufactures the H-2(Z)38.1 - 19.0 heat shrink without adhesive. This black heat shrink has a shrinkage ratio of 2:1 and is sold per metre. It is typically used for insulating and protecting cables and wires.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)38,1 - 19,0
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot