Hongshang H-2(Z)3.2 - 1.6 Heatshrink Black 3.20mm 1.60mm 2:1 Shrinkage

MPN
H-2(Z)3.2 - 1.6
Brand
Hongshang
EAN-13
2050004815757
Order Code
04-4417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.307
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Manufactured by Hongshang, the H-2(Z)3.2 - 1.6 heatshrink without adhesive is designed with a shrinkage ratio of 2:1, reducing from 3.20 mm to 1.60 mm. This black heatshrink is ideal for insulating wires, providing a durable and professional finish. It is sold per metre, making it suitable for customised applications in electrical and automotive settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot