Hongshang H-2(Z)19 - 9.5 Heatshrink Black 19mm 2:1 Shrink Per Metre

MPN
H-2(Z)19 - 9.5
Brand
Hongshang
EAN-13
2050004814903
Order Code
04-4411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Hongshang manufactures the H-2(Z)19 - 9.5 heatshrink, which features a 19 mm diameter and a 2:1 shrinkage ratio without adhesive. This black heatshrink, sold per metre, is ideal for insulating and protecting electrical connections. Its versatile application makes it suitable for use in various electrical and electronic systems.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot