Hongshang H-2(Z)12.7 - 6.4 Heatshrink Black 12.7mm 6.4mm 2:1 Metre

MPN
H-2(Z)12.7 - 6.4
Brand
Hongshang
EAN-13
2050004817041
Order Code
04-4409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Hongshang heatshrink is a 12.70 mm black tubing with a 6.40 mm shrunk diameter, featuring a 2:1 shrink ratio and sold by the metre. This non-adhesive heat shrink is ideal for insulating electrical connections, cable bundling, and providing abrasion resistance. The H-2(Z)12.7 - 6.4 model is suitable for various residential and professional applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)12,7 - 6,4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot