Hongshang ART005920 Heatshrink Box Shelving Set Durable and Efficient

Image Representative of Range

Hongshang ART005920 Heatshrink Box Shelving Set Durable and Efficient

MPN
ART005920
Brand
Hongshang
EAN-13
2050004812091
Order Code
04-4365
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Hongshang ART005920 heatshrink box shelving set is manufactured by Hongshang and includes a variety of heat shrink tubes. This product features durable storage designed to organise and protect various sizes of heat shrink. It is ideal for use in electrical insulation, wire bundling, and mechanical protection applications.
Type Heatshrink box shelving
Colour Various
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot