Hongshang ART002427 Heatshrink Transparent 9.5mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang ART002427 Heatshrink Transparent 9.5mm Shrinkage 2:1 Per Metre

MPN
ART002427
Brand
Hongshang
EAN-13
2050006225257
Order Code
04-4267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Hongshang heatshrink ART002427 is a transparent, flexible tubing designed for insulating and protecting wires and connections. It features a 2:1 shrinkage ratio, reducing from 9.50 mm to 4.80 mm diameter, and is sold per metre. Typical applications include electrical insulation and mechanical protection in automotive, electronics, and industrial sectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.62mm

Reviews

Be the first to submit a review

Trustpilot