Hongshang ART001725 Heatshrink Adhesive Black 24mm 4:1 per metre

Image Representative of Range

Hongshang ART001725 Heatshrink Adhesive Black 24mm 4:1 per metre

MPN
ART001725
Brand
Hongshang
EAN-13
2050006227671
Order Code
04-4097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hongshang heatshrink ART001725 with adhesive is a versatile solution for cable insulation and protection. With a 4:1 shrink ratio, it provides efficient coverage and sealing for electrical components. Typically used in automotive, marine, and industrial applications, this black heat shrink is sold per metre and offers reliable durability.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(4X)-F
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 24mm
Wall thickness (post-shrinkage) 2.15mm

Reviews

Be the first to submit a review

Trustpilot