Hongshang ART001724 Heatshrink+Adhesive Black 16mm 4:1 per Metre

Image Representative of Range

Hongshang ART001724 Heatshrink+Adhesive Black 16mm 4:1 per Metre

MPN
ART001724
Brand
Hongshang
EAN-13
2050006225561
Order Code
04-4096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Hongshang's ART001724 is a black heatshrink tube with adhesive, offering a versatile 4:1 shrinkage ratio. It's ideal for insulating cables and providing waterproof seals in electrical applications. This heatshrink is sold per metre, ensuring custom lengths for various projects.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(4X)-F
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot