Hongshang ART001721 Heatshrink Black 4mm Adhesive 4:1 Shrinkage

Image Representative of Range

Hongshang ART001721 Heatshrink Black 4mm Adhesive 4:1 Shrinkage

MPN
ART001721
Brand
Hongshang
EAN-13
2050006228104
Order Code
04-4092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Manufactured by Hongshang, the ART001721 Heatshrink with adhesive features a 4:1 shrinkage ratio and is sold per metre. This product is designed for insulation and protection with a flexible adhesive lining. Typical applications include securing and protecting cables and electrical components.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(4X)-F
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 4mm

Reviews

Be the first to submit a review

Trustpilot