Hongshang ART000964 Heatshrink Transparent 18mm 3:1 Shrink 1m

MPN
ART000964
Brand
Hongshang
EAN-13
2050006228081
Order Code
04-4068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Hongshang ART000964 heatshrink is a transparent tubing with a shrinkage ratio of 3:1, ideal for insulation purposes. It is sold per metre and has an initial diameter of 18 mm, shrinking to 6 mm when heated. This non-adhesive heat shrink tubing is commonly used for protecting and organising wires and cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot