Hongshang ART000909 Heatshrink Red 16mm 8mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang ART000909 Heatshrink Red 16mm 8mm Shrinkage 2:1 Per Metre

MPN
ART000909
Brand
Hongshang
EAN-13
2050006226575
Order Code
04-4066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 09/11/2026

Hongshang manufactures the ART000909 heatshrink without adhesive, which features a 2:1 shrinkage ratio and comes in red. It reduces from 16 mm to 8 mm and is sold per metre. This product is typically used for insulating and protecting wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot